1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
25.9 W
20 W - 39.9 W
3320 lm
White
3320 lm
3000 K
3000 K
No
15000 h
1500 mm
28 mm
1 pc(s)
E (A - G)
26 kWh/1000h
(Ø x H) 28 mm x 1514 mm
1
25.9 W
3320 lm
830
80 Ra
270 g
T8
T8
1514.2 mm
1514 mm
28 mm
25.9 W
220–240 V
220–240 V
yes
80
128 lm/W
3000 K
3000 K
3000 K
872016929247500
240°
0.9
User & Safety Instructions 3532958 Philips LED tube EEC: E (A - G) G13 Tube shape T8 25.9 W White (Ø x H) 28 mm x 1514 mm 1 pc(s)