First-class recording quality
With precision microphone
The SpeechMike Premium brings dictation solutions to a completely new level. Whether it's the studio-quality free-hanging precision microphone, a microphone grid with an optimized structure, the built-in noise-reducing pop filter, the antimicrobial surface or the first motion sensor in the world in a stationary digital dictation device – the SpeechMike Premium sets new standards.
Crystal-clear sound quality
- Freely suspended, decoupled microphone for precise recordings
- Microphone grid with optimized structure for crystal-clear sound
- Built-in pop filter for perfect sound quality
- Large loudspeaker range for high-quality playback
Designed for comfort
- Optimized operator panel for convenient working
- Ergonomically shaped back with perfect hand fit
- Built-in motion sensor for device control by gestures
- Freely configurable function keys for personalized workflow
- Polished surface to avoid recording touch noise
Convincing extras
- Barcode scanner to optimize documentation
- Anti-microbial housing and keys for hygienic operation
- Teflon-mounted, self-cleaning trackball with laser scanning for effortless and reliable operation
Freely suspended decoupled microphone for precise recordings
The decoupling of the microphone from the casing guarantees the best and clearest recording quality that has been achieved by a stationary digital dictation system. The completely newly designed microphone suspension ensures that almost no background noises, grip noises as well as breath and click sounds are recorded. This technology is the same as that of studio microphones and is used to prevent any kind of interference in recording – and thus to achieve first-class speech recognition results.
Microphone grid with optimized structure for crystal-clear sound
Only with a sophisticated microphone grid it is possible to make a microphone of the top class like in the SpeechMike Premium even better. The hexagonal openings of the metallic grille offer three times more open surface area than the previous model and thus guarantee crystal-clear recordings.
Built-in pop filter for perfect sound quality
The microphone range of the SpeechMike Premium is made up of many different layers, so that the sound is recorded as clear and true to the original as possible. One of these layers is a fleece in front of and behind the microphone capsule. The fleece prevents noise distortion caused by breathing and zigzag and thus ensures ideal recording results, even if your dictation very close to the microphone.
Large loudspeaker range for high-quality playback
The SpeechMike Premium has twice the size of the speaker range, making recordings crystal clear.
Optimised control panel for convenient working
The SpeechMike Premium, with three ergonomic areas, has been tested by users and has been declared the best fit for the hand. The dictation range has been optimized to minimize thumb movement. The dictation buttons are located in the most easily accessible position for the thumb, providing perfect ergonomics and ease of use for the user. Less frequently used function keys are above and below and are thus clearly defined. Through the clearly tangible distances and different shapes, all the buttons are optimized for blind control.
Ergonomically shaped back side with perfect hand-fit
Since the back side of a dictation microphone is just as important as the front side, Philips has ensured that it gives a perfect shape. It fits perfectly into the human hand and prevents accidental pressing of buttons. The "Trigger" and "Command" keys on the back were positioned exactly in the correct position. There has never been such an ergonomic stationary voice recorder as the SpeechMike Premium.
Built-in motion sensor for device control by gestures
The technologically advanced Philips SpeechMike Premium has an integrated motion sensor that makes it the first stationary dictation machine that can be controlled by a movement of the hand. It detects when it is placed, the microphone mutes, and once it is recorded again, the microphone is reactivated. This function can be of great advantage in many situations, e.g. when you receive a call while recording or when someone enters your office. You can also program personalized events, e.g. to pause and resume recording.
Freely configurable function keys for personalized workflow
The Philips SpeechMike Premium is the most advanced dictation microphone today – and to give the users even more options for personalization of the device, Philips has added an instruction button in the upper area of the control panel. This can be freely configured by the user, WAS is especially useful for programming speech recognition commands.
Polished surface to prevent the recording of touch noises
The housing of the SpeechMike Premium is made of high-quality polymers. The housing has a polished surface which eliminates handles. In addition, the material was mixed with a perl metallic additive, which produces a high-quality metallic effect and makes it resistant to fingerprints.
Barcode scanner to optimize documentation
Match customer or patient data to a recording by simply scanning a barcode (SpeechMike Premium only with barcode scanner). The scanned information is automatically added to the dictation file and the document creation process is therefore optimized. All information for detecting a file is entered exactly. This leads to increased security and potential cost savings. The SpeechMike Premium can scan barcodes from a distance of up to 60 cm, twice as wide as the previous model.
Anti-microbial housing and keys for hygienic working
The housing and buttons of the SpeechMike Premium are made of antimicrobial synthetic material to help protect the user from pathogens. Antimicrobial materials act against a wide range of microorganisms such as bacteria (e.g. pneumococci and multi-resistant microorganisms such as MRSA), viruses (e.g. HIV, flu, etc.), fungi (e.g. black mold) or algae. The antimicrobial effect on SpeechMike Premium lasts for at least five years.
Teflon-mounted, self-cleaning trackball with laser scanning for effortless and reliable operation
The SpeechMike Premium features a built-in high-precision stainless steel trackball. The self-lubricating and abrasion-resistant Teflon bearings ensure faultless operation throughout the entire service life. Together with a laser scanner and self-cleaning properties, the trackball is so accurate and durable than never before. If this is ever necessary, the trackball can even be removed from the device for cleaning.
This text is machine translated.