
Philips LED 26358100 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 50 cm 1 pc(s)

Number
Philips LED 26358100 LED (monochrome) 3.5 W = 3.5 W
Highlights & Details
- Power= 3.5 W
- Total luminous flux= 375.00 lm
- Colour temperature= 2700 K
Technical specifications
- Product type
LED (monochrome)
3.5 W
375.00 lm
3.5 W
- Factory colour
White
- Radiation angle
0°
- ≙ power rating of a light bulb (range)
0 W - 9.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
32 mA
- Length
50 cm
- (Ø)
3 cm
- Content
1 pc(s)
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 3 cm x 50 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.14 kg
- Power range
2.5 W - 4.9 W
- Total luminous flux
375.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299458 Philips LED 26358100 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 50 cm 1 pc(s)
Datasheet 2299458 Philips LED 26358100 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 50 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299458 Philips LED 26358100 LED (monochrome) EEC F (A - G) 3.5 W = 3.5 W (Ø x L) 3 cm x 50 cm 1 pc(s)
Description
Features
- Warm white light as with a bulb (2,700 K), high color reproduction (CRI > 80) for lively colors, immediately bright when switched on
- Life up to 15 years
- This text is machine translated.
Scope of delivery
- 1 lamp













