
Philips LED 76207001 LED (monochrome) EEC D (A - G) E-27 10.5 W = 100 W Neutral white (Ø x H) 6 cm x 10.4 cm 1 pc(s)

Number
Highlights & Details
Philips LED 76207001 LED (monochrome) E-27 10.5 W = 100 W Neutral white
- Power= 10.5 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
10.5 W
521 lm
100 W
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
90 mA
- Length
10.4 cm
- (Ø)
6 cm
- Content
1 pc(s)
- Height
10.4 cm
D (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x H) 6 cm x 10.4 cm
- Power range
10 W - 19.9 W
- Material
Glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299440 Philips LED 76207001 LED (monochrome) EEC D (A - G) E-27 10.5 W = 100 W Neutral white (Ø x H) 6 cm x 10.4 cm 1 pc(s)
Datasheet 2299440 Philips LED 76207001 LED (monochrome) EEC D (A - G) E-27 10.5 W = 100 W Neutral white (Ø x H) 6 cm x 10.4 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299440 Philips LED 76207001 LED (monochrome) EEC D (A - G) E-27 10.5 W = 100 W Neutral white (Ø x H) 6 cm x 10.4 cm 1 pc(s)
Description
Features
- Immediately neutral white light (4000 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving in comparison to conventional bulbs
- Ideal combination of familiar bulb optics, high-quality glass design and neutral white light
- This text is machine translated.
Scope of delivery
- 1 lamp


















