
Philips LED 76229200 LED (monochrome) EEC E (A - G) E14 Teardrop shape 6.5 W = 60 W Warm white (Ø x L) 4.5 cm x 8 cm 1 p

Number
Highlights & Details
Philips LED 76229200 LED (monochrome) E14 6.5 W = 60 W Warm white Teardrop shape
- Power= 6.5 W
- Total luminous flux= 806.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
6.5 W
806 lm
60 W
- Factory colour
Transparent
- Radiation angle
0°
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
8 cm
- (Ø)
4.5 cm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 4.5 cm x 8 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
18 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268931 Philips LED 76229200 LED (monochrome) EEC E (A - G) E14 Teardrop shape 6.5 W = 60 W Warm white (Ø x L) 4.5 cm x 8 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268931 Philips LED 76229200 LED (monochrome) EEC E (A - G) E14 Teardrop shape 6.5 W = 60 W Warm white (Ø x L) 4.5 cm x 8 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.
















