
Philips LED 76303900 LED (monochrome) EEC F (A - G) E-27 Special shape 4.3 W = 40 W Warm white (Ø x L) 6.4 cm x 14 cm 1

Number
Highlights & Details
LEDclassic 40W E27 ST64 , warm white (2700K) CL not dimmable
- 4.3 W
- N/A
- Warm white
- Product lifespan approx: 15000 h
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
470 lm
40 W
- Factory colour
Transparent
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
14 cm
- (Ø)
6.4 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 6.4 cm x 14 cm
- Weight
42 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269035 Philips LED 76303900 LED (monochrome) EEC F (A - G) E-27 Special shape 4.3 W = 40 W Warm white (Ø x L) 6.4 cm x 14 cm 1
User & Safety Instructions
User & Safety Instructions 2269035 Philips LED 76303900 LED (monochrome) EEC F (A - G) E-27 Special shape 4.3 W = 40 W Warm white (Ø x L) 6.4 cm x 14 cm 1
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















