
Philips LED 76341100 LED (monochrome) EEC E (A - G) E14 Teardrop shape 2.2 W = 25 W Warm white (Ø x H) 4.5 cm x 8.2 cm 1

Number
Philips LED 76341100 LED (monochrome) E14 2.2 W = 25 W Warm white Teardrop shape
Highlights & Details
- Power= 2.2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.2 W
250 lm
25 W
- Factory colour
White
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
8.2 cm
- (Ø)
4.5 cm
- Content
1 pc(s)
- Height
8.2 cm
E (A - G)
- Dim
(Ø x H) 4.5 cm x 8.2 cm
- Weight
18 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2269052 Philips LED 76341100 LED (monochrome) EEC E (A - G) E14 Teardrop shape 2.2 W = 25 W Warm white (Ø x H) 4.5 cm x 8.2 cm 1
User & Safety Instructions
User & Safety Instructions 2269052 Philips LED 76341100 LED (monochrome) EEC E (A - G) E14 Teardrop shape 2.2 W = 25 W Warm white (Ø x H) 4.5 cm x 8.2 cm 1
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps/halogen lamps; combines the familiar forms of a typical incandescent lamp with cozy, warm white LED light; state-of-the-art LED technology - extremely long life of up to 15 years; low energy consumption - up to 90% energy saving compared to conventional bulbs; High color reproduction for vibrant colors
- This text is machine translated.
Scope of delivery
- 1 lamp
















