
Philips LED 76425800 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 1.4 W = 15 W Warm white (Ø x L) 4.5 cm x 7.8 cm

Number
Highlights & Details
Philips LED 76425800 LED (monochrome) E-27 1.4 W = 15 W Warm white Teardrop shape
- Power= 1.4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
1.4 W
136 lm
15 W
- Factory colour
Transparent
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
7.8 cm
- (Ø)
4.5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 4.5 cm x 7.8 cm
- Weight
20 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269049 Philips LED 76425800 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 1.4 W = 15 W Warm white (Ø x L) 4.5 cm x 7.8 cm
User & Safety Instructions
User & Safety Instructions 2269049 Philips LED 76425800 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 1.4 W = 15 W Warm white (Ø x L) 4.5 cm x 7.8 cm
Description
Scope of delivery
- 1 lamp
- This text is machine translated.
















