
Philips LED 76751800 LED (monochrome) EEC F (A - G) G4 Pin base 2.1 W = 20 W Warm white (Ø x L) 1.5 cm x 4 cm dimmable 1

Highlights & Details
Philips LED 76751800 LED (monochrome) G4 2.1 W = 20 W Warm white Pin base
- Power= 2.1 W
- Total luminous flux= 210.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
2.1 W
210 lm
20 W
- Factory colour
Silver
- Radiation angle
0°
Pin base
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
12 V
- Length
4 cm
- (Ø)
1.5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 1.5 cm x 4 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.01 kg
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
210.00 lm
Documents & Downloads
Datasheet
Datasheet 2269057 Philips LED 76751800 LED (monochrome) EEC F (A - G) G4 Pin base 2.1 W = 20 W Warm white (Ø x L) 1.5 cm x 4 cm dimmable 1
User & Safety Instructions
User & Safety Instructions 2269057 Philips LED 76751800 LED (monochrome) EEC F (A - G) G4 Pin base 2.1 W = 20 W Warm white (Ø x L) 1.5 cm x 4 cm dimmable 1
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















