
Philips LED 76787700 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x L) 1.3 cm x 3.5 cm 2 pc(s)
EAN:
Part number:
Item no:

1/2
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Philips LED 76787700 LED (monochrome) G4 1 W = 10 W Warm white
- Power= 1 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
1 W
110 lm
10 W
- Radiation angle
36°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
50000
- Operating voltage
12 V
- Current consumption
138 mA
- Length
3.5 cm
- (Ø)
1.3 cm
- Content
2 pc(s)
F (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x L) 1.3 cm x 3.5 cm
- Power range
0 W - 2.4 W
Documents & Downloads
Datasheet
Datasheet 2299428 Philips LED 76787700 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x L) 1.3 cm x 3.5 cm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2299428 Philips LED 76787700 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x L) 1.3 cm x 3.5 cm 2 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- Latest LED technology - extremely long life of up to 15 years
- Low energy consumption - up to 90% energy saving as compared to conventional bulbs
- High color reproduction for lively colors (CRI > 80)
- Through the angle of radiation you can illuminate entire rooms and accents
- This text is machine translated.
Scope of delivery
- 2 lamps












