
Philips LED 77379300 LED (monochrome) EEC F (A - G) E14 Reflector bulb 2.8 W = 40 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p

Number
LEDclassic 40W E14 R50 , warm white (2700K) not dimmable 36D
Highlights & Details
- 2.8 W
- N/A
- Warm white
- Product lifespan approx: 15000 h
Technical specifications
- Product type
LED (monochrome)
E14
2.8 W
210 lm
40 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
8.4 cm
- (Ø)
5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 5 cm x 8.4 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
48 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
210.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268938 Philips LED 77379300 LED (monochrome) EEC F (A - G) E14 Reflector bulb 2.8 W = 40 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268938 Philips LED 77379300 LED (monochrome) EEC F (A - G) E14 Reflector bulb 2.8 W = 40 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















