
Philips LED 77423300 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.8 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm di

Number
Highlights & Details
Philips LED 77423300 LED (monochrome) GU10 3.8 W = 50 W Warm white Reflector bulb
- Power= 3.8 W
- Total luminous flux= 345 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
3.8 W
345 lm
50 W
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
5.4 cm
- (Ø)
5 cm
- Content
1 pc(s)
- Height
5.4 cm
F (A - G)
- Dim
(Ø x H) 5 cm x 5.4 cm
- Weight
50 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- Total luminous flux
345 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269024 Philips LED 77423300 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.8 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm di
User & Safety Instructions
User & Safety Instructions 2269024 Philips LED 77423300 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.8 W = 50 W Warm white (Ø x H) 5 cm x 5.4 cm di
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















