
Philips LED 77765400 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x L) 6 cm x 10.6 cm 1 pc(s)

Highlights & Details
Philips LED 77765400 LED (monochrome) E-27 4.3 W = 40 W Warm white
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
470 lm
40 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
10.6 cm
- (Ø)
6 cm
- Content
1 pc(s)
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 6 cm x 10.6 cm
- Power range
2.5 W - 4.9 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299433 Philips LED 77765400 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x L) 6 cm x 10.6 cm 1 pc(s)
Datasheet 2299433 Philips LED 77765400 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x L) 6 cm x 10.6 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299433 Philips LED 77765400 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x L) 6 cm x 10.6 cm 1 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps
- Silver mirrored piston head for a pleasant, glare-free light
- ideal for use in open lamps
- High color reproduction and immediate light when switched on
- Elegant design and high-quality materials
- This text is machine translated.
Scope of delivery
- 2 lamps

















