
WiZ 8718699787035 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white to daylight white App-controlled 1 pc(s)

Wiz 60W E27 Standard form Tunable White single pack
Highlights & Details
- wattage equals wattage: 8 W = 60 W
- Product lifespan approx: 25000 h
Technical specifications
- Width 60 mm
- Product type
LED (monochrome)
E-27
8 W
806 lm
60 W
- Factory colour
White
- Colour
Warm white to daylight white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
App-controlled
2700 K
- Colour temperature range
2700 - 6500 K
Yes
25000 h
- Circuits
50000
- Operating voltage
230 V
- Length
60 mm
- Content
1 pc(s)
- Height
122 mm
F (A - G)
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
63 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 3064959 WiZ 8718699787035 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white to daylight white App-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3064959 WiZ 8718699787035 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white to daylight white App-controlled 1 pc(s)
Description
This text is machine translated.
Features
- Smart lamp, can be controlled via the WiZ APP or WizCLICK
- Cold-white to warm-white light (2700-6500K) and high color reproduction (CRI greater than 90) for vibrant colors
- Bright immediately when switched on
- Dimmable via WLAN
Scope of delivery
- 1x lamp



