
Number
Highlights & Details
Philips LED 871951431378100 LED (monochrome) E-27 6.5 W = 40 W Warm white Globe shape
- Power= 6.5 W
- Colour temperature= 1800 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
40 W
- Factory colour
Gold
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
1800 K
- Colour temperature range
1800 - 1800 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
286 mm
- (Ø)
202 mm
- Content
1 pc(s)
- Height
286 mm
n.rel.
- Dim
(Ø x H) 202 mm x 286 mm
- Rated luminous flux
470 lm
- Operated via
CB
- Colour rendering
818
- Colour rendering index
80 Ra
- Weight
360 g
- Bulb shape
G200
- Power range
5 W - 7.4 W
- Colour temperature (max.)
1800 K
- Colour temperature (min.)
1800 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446586 Philips LED 871951431378100 LED (monochrome) E-27 Globe shape 6.5 W = 40 W Warm white (Ø x H) 202 mm x 286 mm dimmable 1
User & Safety Instructions
User & Safety Instructions 2446586 Philips LED 871951431378100 LED (monochrome) E-27 Globe shape 6.5 W = 40 W Warm white (Ø x H) 202 mm x 286 mm dimmable 1
Description
This text is machine translated.
Features
- Combines high-quality vintage design with advanced LED technology
- Decorative lamp - ideal for lamps with visible light bulb thanks to golden optics
- State-of-the-art LED technology - extremely long life of up to 15 years
- Dimmable - the right light for every mood thanks to continuous dimming
Scope of delivery
- Philips LED classic vintage XL globe

















