
Philips LED 871951432455800 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white (Ø x H) 35 mm x 97 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Philips LED 871951432455800 LED (monochrome) E14 5.9 W = 60 W Warm white Candle shape
- Power= 5.9 W
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
810.0000000000000 lm
60 W
- Factory colour
Clear
- Version
clear
- Radiation angle
0°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable (Dim to Warm)
2200 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
97 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
97 mm
D (A - G)
- Dim
(Ø x H) 35 mm x 97 mm
- Rated luminous flux
810 lm
- Operated via
CB
- Colour rendering
922
- Colour rendering index
90 Ra
- Weight
14 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446601 Philips LED 871951432455800 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white (Ø x H) 35 mm x 97 m
Description
Clear Philips LED candle lamps provide a beautiful, shining light and an exceptionally long life. This lamp looks elegant – whether it's on or off – and is the perfect complement for small (E14) chandelier.
This text is machine translated.
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Philips LED warm glow candle lamp
Hints
Dimmable













