
Philips LED 9290012182 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Neutral white (Ø x H) 50 mm x 54

Number (Package size 6 pc(s))
Highlights & Details
Philips LED 9290012182 LED (monochrome) GU10 4.6 W = 50 W Neutral white Reflector bulb
- Power= 4.6 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
4.6 W
50 W
- Factory colour
Neutral white
- Version
clear
Reflector bulb
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
54 mm
- (Ø)
50 mm
- Content
6 pc(s)
- Height
54 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 50 mm x 54 mm
- Durability rating
15000 h
- Power rating
4,6 W
- Rated luminous flux
390 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
Documents & Downloads
Datasheet
Datasheet 3340079 Philips LED 9290012182 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Neutral white (Ø x H) 50 mm x 54
User & Safety Instructions
User & Safety Instructions 3340079 Philips LED 9290012182 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.6 W = 50 W Neutral white (Ø x H) 50 mm x 54
Description
This text is machine translated.

















