
Number
Highlights & Details
Philips outdoor ultra-efficient Arbour wall lamp up/down
- Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Cube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.8 W
3.8 W
2700 K
- Colour
Warm white
400.00 lm
- Total luminous flux
800 lm
- Light features
Top and bottom light emission
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
713 g
- Dim
(L x W x H) 130 x 130 x 130 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
130 mm
- Height
130 mm
- Length
130 mm
- Depth
130.00 mm
- Cable length
0 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3040572 Philips LED Arbour 8720169263857 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Anthracite
User & Safety Instructions
User & Safety Instructions 3040572 Philips LED Arbour 8720169263857 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Anthracite
User & Safety Instructions 3040572 Philips LED Arbour 8720169263857 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Anthracite
Conformity certificate
Conformity certificate 3040572 Philips LED Arbour 8720169263857 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Anthracite
Description
This text is machine translated.
Features
- Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
- Service life of 50,000h and thus up to 50% energy saving.







