
Highlights & Details
Philips outdoor ultra-efficient solar Camill wall lamp 1.4W
- Power= 1.4 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Circular
- Operating voltage
4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.4 W
1.4 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
- Protection class
III
- Factory colour
Black
- Material
Plastic
- Weight
835 g
- Dim
(L x W x H) 190 x 140 x 205 mm
n.rel.
- Light bulb included
Yes
- Width
140 mm
- Height
205 mm
- Length
190 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3029114 Philips LED Camill 8720169263932 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.4 W Black
User & Safety Instructions
User & Safety Instructions 3029114 Philips LED Camill 8720169263932 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.4 W Black
User & Safety Instructions 3029114 Philips LED Camill 8720169263932 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.4 W Black
Conformity certificate
Conformity certificate 3029114 Philips LED Camill 8720169263932 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.4 W Black
Description
This text is machine translated.
Features
- Solar lamp with highest energy efficiency, long life of 50,000 h and replaceable battery
- Dual BRIGHT Motion and daylight sensor with enhanced brightness only when a movement is detected, guarantees longer lighting duration of the solar panel.










