
Number
Highlights & Details
GERI UE SR RT WA RD 27K BL IR
- Power= 3.2 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.2 W
3.2 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
1350 g
- Dim
(W x H x D) 225 x 262 x 193 mm
n.rel.
- Light bulb included
Yes
- Width
225 mm
- Height
262 mm
- Depth
193 mm
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3385019 Philips LED Geri 929004633001 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black
User & Safety Instructions
User & Safety Instructions 3385019 Philips LED Geri 929004633001 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black
User & Safety Instructions 3385019 Philips LED Geri 929004633001 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black
Conformity certificate
Conformity certificate 3385019 Philips LED Geri 929004633001 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.2 W Black
Description
This text is machine translated.









