
Philips hue white and Col Amb. Slim reclaimed 90mm 3-pack, black
Highlights & Details
- Power rating (light bulbs)=3 x 24.9 W
- Luminous flux (light bulbs)=3 x 700.00 lm
- Base=Built-in LED
Technical specifications
- Product type
Flush mount light
Built-in LED
- Colour
RGBICWW
- Light features
Colour-changing
- Rating per bulb
24.9 W
24.9 W
Google Home
Alexa
n.rel.
- No. of bulbs
3
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Recess width
0 mm
- Recess diameter
70 mm
- Recess length
0 mm
- Recess depth
50 mm
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.22 kg
- Factory colour
Black
- Features
Dimmer function
- Bulb type
LED (monochrome)
- Total luminous flux
790 lm
700.00 lm
- Material
Metal
- Height
28 mm
- (Ø)
170 mm
IP44
- Series
Hue
- Power supply (LOV)
mains-powered
- Light bulb included
Yes
- Radiation angle
105°
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3218970 Philips Hue Hue Flush mount light 929003712202 Hue WCA Slim Built-in LED 24.9 W RGBICWW
User & Safety Instructions
User & Safety Instructions 3218970 Philips Hue Hue Flush mount light 929003712202 Hue WCA Slim Built-in LED 24.9 W RGBICWW
Description
The Philips Hue White & Color Ambiance Slim Recessed Spot fits into any room thanks to the ultra slim profile. It is easy to install and has a wide angle of radiation for large-area illumination. Ideal suitable for rooms with suspended ceilings.Choose from 16 million colors and a range of cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.
With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music
This text is machine translated.
Features
- Modern Spot with slim design
- Wide angle of radiation for illuminating large areas
- 16 million colors and warm-white to cold-white light
- Control via Bluetooth and Bridge
















