
Highlights & Details
Philips hue white and Col Amb. Centura recessed spot round aluminum 350LM
- Power rating (light bulbs)=5.7 W
- Luminous flux (light bulbs)=350 lm
- Base=GU10
Technical specifications
- Product type
LED ceiling light
GU10
- Colour
RGB
- Light features
Colour-changing
Music sync option
Bluetooth control option
App-enabled
- Rating per bulb
5.7 W
5.7 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Type
Circular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Recess width
0 mm
- Recess diameter
0 mm
- Recess length
0 mm
- Recess depth
100 mm
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
126 g
- Factory colour
White
- Features
Dimmer function
- Bulb shape
GU10
15000 h
- Bulb type
LED (monochrome)
- Total luminous flux
350 lm
350 lm
- Material
Plastic
- Width
90 mm
- Height
90 mm
- Length
100 mm
IP20
- Series
Hue
- Light bulb included
Yes
- Radiation angle
0°
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 3064969 Philips Hue Hue LED ceiling light 8719514338623 Centura GU10 5.7 W RGB
User & Safety Instructions
User & Safety Instructions 3064969 Philips Hue Hue LED ceiling light 8719514338623 Centura GU10 5.7 W RGB
Description
This text is machine translated.
Features
- Decorative recessed spotlight illumination for a cozy ambience in the living area
- For direct lighting and accent setting
- Play with light and select one of 16 million colors in the Hue APP to suit your mood, sync your light with music / films and games with the help of Hue Sync
- Control via Bluetooth and Bridge
Scope of delivery
- 1 lamp inclusive LED lamp
Hints
System requirements
- IOS Android













