
Philips Hue LED light bulb 871951428819500 EEC: F (A - G) Hue White Ambiance Einzelpack 1600lm 100W 15 W Warm white to c

Highlights & Details
Philips hue white ambiance E27 single pack 1600
- Power rating (light bulbs)=15 W
- Luminous flux (light bulbs)=1521 lm
Technical specifications
- Product type
LED light bulb
- Colour
Warm white to cool white
- Rating per bulb
15 W
15 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
5
- Factory colour
White
- Bulb type
LED (monochrome)
- Total luminous flux
1521 lm
1600 lm
- Width
67 mm
- Height
131 mm
- Length
67 mm
- Colour rendering index
80 Ra
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2472333 Philips Hue LED light bulb 871951428819500 EEC: F (A - G) Hue White Ambiance Einzelpack 1600lm 100W 15 W Warm white to c
User & Safety Instructions
User & Safety Instructions 2472333 Philips Hue LED light bulb 871951428819500 EEC: F (A - G) Hue White Ambiance Einzelpack 1600lm 100W 15 W Warm white to c
Description
So you get even more out of your smart Philips hue lights: With the separately available Hue bridge you can control up to 50 Hue bulbs and lights both indoors and outdoors at the same time and use many other features:
-Simulate presence: Light control from anywhere you are
-Adjust your light to your everyday life: Use automated routines and create your own lighting scenes
-Experience maximum entertainment: Synchronize your light with movies, games, and music
This text is machine translated.
Features
- Warm white to cold white light Instant control via Bluetooth control with app or voice
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android














