
Philips Hue LED light bulb 871951430148100 EEC: G (A - G) Hue White Ambiance Einzelpack Globe G93 Filament 300lm E-27 7

Number
Highlights & Details
Philips Hue White Ambiance E27 Globe G93 Filament 300lm 1-pack
- Power rating (light bulbs)=1 x 7 W
- Luminous flux (light bulbs)=550 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
- Rating per bulb
7 W
7 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- Energy consumption
7 kWh/1000h
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
142
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2200 K
- Total luminous flux
550 lm
- Material
Plastic
- Width
95 mm
- Height
150 mm
- Length
95 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2443681 Philips Hue LED light bulb 871951430148100 EEC: G (A - G) Hue White Ambiance Einzelpack Globe G93 Filament 300lm E-27 7
User & Safety Instructions
User & Safety Instructions 2443681 Philips Hue LED light bulb 871951430148100 EEC: G (A - G) Hue White Ambiance Einzelpack Globe G93 Filament 300lm E-27 7
Description
This text is machine translated.
Features
- Vintage lamp with pleasantly warm white light
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android

























