
Philips LED Hue LED light bulb 871951433988000 EEC: G (A - G) Hue White & Col. Amb. Einzelpack 350lm GU10 4.3 W Warm whi

Highlights & Details
Philips Hue White & Col AMB. GU10 single pack 230lm
- Power rating (light bulbs)=1 x 4.3 W
- Luminous flux (light bulbs)=1 x 350 lm
- Base=GU10
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white to cool white
- Light features
Colour-changing
- Rating per bulb
4.3 W
4.3 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
51
- Factory colour
White
- Features
Dimmer function
- Bulb shape
GU10
- Bulb type
LED (monochrome)
2000 K
- Total luminous flux
350 lm
350 lm
- Material
Plastic
- Width
50 mm
- Height
58 mm
- Length
50 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2437142 Philips LED Hue LED light bulb 871951433988000 EEC: G (A - G) Hue White & Col. Amb. Einzelpack 350lm GU10 4.3 W Warm whi
User & Safety Instructions
User & Safety Instructions 2437142 Philips LED Hue LED light bulb 871951433988000 EEC: G (A - G) Hue White & Col. Amb. Einzelpack 350lm GU10 4.3 W Warm whi
Description
This text is machine translated.
Features
- Control via Bluetooth and Bridge
- Compatible with Amazon Alexa, Apple HomeKit and Google Assistant
- 16 Million colours
- All whites
- Suitable for each lamp with GU10 lamp socket
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android

























