
Philips LED LED light bulb 871951433990300 EEC: G (A - G) Hue White Ambiance GU10 Einzelpack 350lm GU10 4.3 W Warm white

Highlights & Details
Philips Hue White Ambiance GU10 1-pack 230lm
- Power rating (light bulbs)=1 x 4.3 W
- Luminous flux (light bulbs)=1 x 350.00 lm
- Base=GU10
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white to cool white
- Rating per bulb
4.3 W
4.3 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
51
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2000 K
- Total luminous flux
350 lm
350.00 lm
- Material
Plastic
- Width
50 mm
- Height
58 mm
- Length
50 mm
IP20
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2437138 Philips LED LED light bulb 871951433990300 EEC: G (A - G) Hue White Ambiance GU10 Einzelpack 350lm GU10 4.3 W Warm white
User & Safety Instructions
User & Safety Instructions 2437138 Philips LED LED light bulb 871951433990300 EEC: G (A - G) Hue White Ambiance GU10 Einzelpack 350lm GU10 4.3 W Warm white
Description
This text is machine translated.
Features
- Extension lamp
- Control via Bluetooth and Bridge
- All shades of white for a relaxed wake-up, perfect reading light and energy-enhancing settings
- Suitable for each lamp with GU10 lamp socket
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android

























