
Philips LED LED light bulb 871951434006000 EEC: F (A - G) Hue White GU10 Einzelpack 400lm GU10 5.2 W Warm white EEC: F (

Highlights & Details
Philips Hue White GU10 1-pack 400lm
- Power rating (light bulbs)=1 x 5.2 W
- Luminous flux (light bulbs)=400 lm
- Base=GU10
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white
- Rating per bulb
5.2 W
5.2 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Energy consumption
6 kWh/1000h
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
51
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
400 lm
- Material
Plastic
- Width
50 mm
- Height
54 mm
- Length
50 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2437149 Philips LED LED light bulb 871951434006000 EEC: F (A - G) Hue White GU10 Einzelpack 400lm GU10 5.2 W Warm white EEC: F (
User & Safety Instructions
User & Safety Instructions 2437149 Philips LED LED light bulb 871951434006000 EEC: F (A - G) Hue White GU10 Einzelpack 400lm GU10 5.2 W Warm white EEC: F (
Description
This text is machine translated.
Features
- 1 extension lamp
- Control via Bluetooth and Bridge
- Relaxed warm white light (2,700 K)
- Suitable for each lamp with GU10 lamp socket
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android


























