
Philips Hue LED light bulb (expansion) 871951435665800 EEC: G (A - G) Hue White Amb. Einzelpack 470lm E14 5.2 W Warm whi

Number
Highlights & Details
Philips hue white E14 candle single pack 2x470
- Power rating (light bulbs)=1 x 5.2 W
- Luminous flux (light bulbs)=1 x 470.00 lm
- Base=E14
Technical specifications
- Product type
LED light bulb (expansion)
E14
- Colour
Warm white to cool white
- Rating per bulb
5.2 W
5.2 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
40
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2200 K
- Total luminous flux
470 lm
470.00 lm
- Material
Plastic
- Width
39 mm
- Height
117 mm
- Length
39 mm
IP20
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2437140 Philips Hue LED light bulb (expansion) 871951435665800 EEC: G (A - G) Hue White Amb. Einzelpack 470lm E14 5.2 W Warm whi
User & Safety Instructions
User & Safety Instructions 2437140 Philips Hue LED light bulb (expansion) 871951435665800 EEC: G (A - G) Hue White Amb. Einzelpack 470lm E14 5.2 W Warm whi
Description
So you get even more out of your smart Philips hue lights: With the separately available Hue bridge you can control up to 50 Hue bulbs and lights both indoors and outdoors at the same time and use many other features:
-Simulate presence: Light control from anywhere you are
-Adjust your light to your everyday life: Use automated routines and create your own lighting scenes
-Experience maximum entertainment: Synchronize your light with movies, games, and music
This text is machine translated.
Features
- 2 extension lamps, all white tones for a relaxed wake-up, perfect reading light and energy-promoting settings, suitable in every lamp with E14 lamp holder, controllable via Bluetooth or Bridge
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android























