
LED outdoor wall lamp Econic
Highlights & Details
- Power rating (light bulbs)=1 x 15 W
- Luminous flux (light bulbs)=1 x 1150 lm
- Base=Built-in LED
Technical specifications
- Product type
LED outdoor wall light
Built-in LED
- Colour
RGBW
- Light features
App-enabled
Dimmable
Selectable colour
- Rating per bulb
15 W
15 W
- Operating voltage
230 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
- No. of bulbs
1
- Hub
Required
- Type
Lantern (free-standing)
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
1.96 kg
- Factory colour
Black
- Bulb type
LED (monochrome)
- Total luminous flux
1150 lm
1150 lm
- Material
Aluminium
Glass
- Width
24.4 cm
- Height
30.1 cm
- Length
19.4 cm
IP44
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1900484 Philips LED LED outdoor wall light 17439/30/P7 Econic Built-in LED 15 W RGBW
Datasheet 1900484 Philips LED LED outdoor wall light 17439/30/P7 Econic Built-in LED 15 W RGBW
User & Safety Instructions
User & Safety Instructions 1900484 Philips LED LED outdoor wall light 17439/30/P7 Econic Built-in LED 15 W RGBW
Conformity certificate
Conformity certificate 1900484 Philips LED LED outdoor wall light 17439/30/P7 Econic Built-in LED 15 W RGBW
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall lamp
- Fitting Material
- User manual.
















