
Philips Hue White & Col AMB. Fugato spot 2 flg. Black 2 x 350lm
Highlights & Details
- Power rating (light bulbs)=11.4 W
- Luminous flux (light bulbs)=2 x 350.00 lm
- Base=GU10
Technical specifications
- Light color: 2000 - 6500 K
- Product type
LED wall spotlight
GU10
- Colour
Warm white to cool white
11.4 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
2
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
569 g
- Factory colour
Black
15000 h
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
700 lm
350.00 lm
- Material
Aluminium
- Width
80 mm
- Height
195 mm
- Length
153 mm
IP20
- Power supply (LOV)
mains-powered
- Colour rendering index
> 80
- Depth
153.00 mm
- Light bulb included
Yes
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 2472338 Philips LED LED wall spotlight 5063230P7 Fugato GU10 11.4 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 2472338 Philips LED LED wall spotlight 5063230P7 Fugato GU10 11.4 W Warm white to cool white
Description
This text is machine translated.
Features
- Decorative spot lighting for a cozy ambience in the living area
- Equipped with a designed light ring
- For direct and indirect wall and ceiling lighting
- Play with light and select one of 16 million colors in the Hue app to match your mood, synchronize your light with music/movies and games using Hue Sync
- Control via Bluetooth and Bridge
Scope of delivery
- 1 lamp including 2 LED bulbs
Hints
System requirements
- IOS, Android












