
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Mounting enclosure
RGBICWW
App-enabled
12 W
12 W
Google Home
Alexa
n.rel.
Bidirectional (bi)
Wireless
0 mm
155 mm
0 mm
50 mm
ZigBee
Bluetooth
0.23 kg
Black
LED (monochrome)
930 lm
1200.00 lm
Metal
28 mm
170 mm
IP44
Hue
mains-powered
Yes
105°
II
yes
Datasheet 3218972 Philips Hue Hue Mounting enclosure 929003712401 Hue WCA Slim 12 W RGBICWW
User & Safety Instructions 3218972 Philips Hue Hue Mounting enclosure 929003712401 Hue WCA Slim 12 W RGBICWW