
Highlights & Details
JUDA UE SR RT WA RD 27K BL IR
- Power= 3.2 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
3.2 W
2700 K
- Colour
Warm white
- Total luminous flux
470 lm
- Protection class
III
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
1390 g
- Dim
(W x H x D) 229 x 317 x 200 mm
n.rel.
- Light bulb included
Yes
- Width
229 mm
- Height
317 mm
- Depth
200 mm
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3385021 Philips LED Juda 929004633201 Solar outdoor wall light ( + motion detector) LED (monochrome) 3.2 W Black
User & Safety Instructions
User & Safety Instructions 3385021 Philips LED Juda 929004633201 Solar outdoor wall light ( + motion detector) LED (monochrome) 3.2 W Black
Description
For your home! These innovative lamps reduce CO2k emissions, material waste and energy consumption while they are with
With a constant light quality that lasts for hours. Perfect for your entrance area, they take care not only
For brightness, but also for an elegant look. The solar LED lamps are made of high-quality materials
With extreme durability. The specially developed, resistant PowerShield coating protects the cabinet colors
Fading by solar radiation and ensuring that the lights look like new for years to come. Reliability
In any environment! With a protection class of IP44 they offer effective protection against dust and water splashes – perfect for use
Outdoors. The integrated motion detectors automatically switch on the lights as soon as movement is detected
. So you and your guests will be welcomed in the dark. The dimmer function switches on
Lights are automatically switched on when darkness falls and ensure safety and comfort even on long summer evenings.
This text is machine translated.








