
Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 31.5 W Warm white (Ø x L) 28 mm x 1514 mm 1 pc(s)

Highlights & Details
LED tube G13 31.5 W Warm white EEC: F (A - G) T8
- Power= 31.5 W
- Total luminous flux= 3320 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
31.5 W
- Power range
20 W - 39.9 W
3320 lm
- Version
matte
- Colour
Warm white
- Total luminous flux
3320 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
35000 h
- Circuits
200000
- Operating voltage
230 V
- Length
1514 mm
- (Ø)
28 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 28 mm x 1514 mm
- No. of bulbs
1
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
285 g
- Light features
Incl. starter bridge
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
- Type
T8
- Factory colour
White
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2865863 Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 31.5 W Warm white (Ø x L) 28 mm x 1514 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865863 Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 31.5 W Warm white (Ø x L) 28 mm x 1514 mm 1 pc(s)
Description
This text is machine translated.
Features
- Significantly higher brightness (lumens) as LED tubes standard
- As well as more than twice the life of 35,000 hours
- Thus no hanging in glass casing
- incl. super smash bros. Dummy starter




