
Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Warm white (Ø x L) 19 mm x 531 mm 1 pc(s)

Number
Highlights & Details
LED tube G5 8.5 W Warm white EEC: E (A - G) T5 CB
- Power= 8.5 W
- Total luminous flux= 1050.00 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G5
8.5 W
- Power range
7.5 W - 9.9 W
1050.00 lm
- Version
matte
- Colour
Warm white
- Operated via
CB
- Total luminous flux
1050.00 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
25000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
531 mm
- (Ø)
19 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x L) 19 mm x 531 mm
- No. of bulbs
1
- Durability rating
25000 h
- Power rating
8.5 W
- Rated luminous flux
1050 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
85 g
- Bulb shape
T5
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
- Type
T5
- Factory colour
White
- Radiation angle
0°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339689 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Warm white (Ø x L) 19 mm x 531 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3339689 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 CB 8.5 W Warm white (Ø x L) 19 mm x 531 mm 1 pc(s)
Description
This text is machine translated.







