
Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Warm white (Ø x L) 19 mm x 1163 mm 1 pc(s

Number
Highlights & Details
LED tube G5 17.1 W Warm white EEC: E (A - G) T5 Electronic ballast
- Power= 17.1 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G5
17.1 W
- Power range
10 W - 19.9 W
- Version
matte
- Colour
Warm white
- Operated via
Electronic ballast
3000 K
- Colour temperature range
3000 K
No
35000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
1163 mm
- (Ø)
19 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
18 kWh/1000h
- Dim
(Ø x L) 19 mm x 1163 mm
- No. of bulbs
1
- Durability rating
35000 h
- Power rating
17.1 W
- Rated luminous flux
2300 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
160 g
- Bulb shape
T5
- Material
Glass
- Type
T5
Documents & Downloads
Datasheet
Datasheet 3339697 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Warm white (Ø x L) 19 mm x 1163 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3339697 Philips LED LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Warm white (Ø x L) 19 mm x 1163 mm 1 pc(s
Description
This text is machine translated.














