
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Highlights & Details
Philips outdoor floodlight Lois 30W, 3000 Kelvin, 2700 Lumen, IP65, black
- Power= 30 W
- Total luminous flux= 2700 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30 W
30 W
2700 K
- Colour
Warm white
2700.00 lm
- Total luminous flux
2700 lm
- Radiation angle
0°
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
350 g
- Dim
(W x H x D) 158 x 145 x 28 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
158 mm
- Height
145 mm
- Depth
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385038 Philips LED Lois 929004641801 LED outdoor floodlight 30 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3385038 Philips LED Lois 929004641801 LED outdoor floodlight 30 W Colours (LEDs): Warm white
Description
The mains-operated outdoor floodlights from Philips are designed to provide bright and reliable illumination in all weather conditions. Improve the visibility and create a greater sense of security with powerful LED floodlights with frameless design for higher performance.
This text is machine translated.
This text is machine translated.














