
Highlights & Details
Philips outdoor ultra-efficient floodlight Lois 14W, 5000 Kelvin, 2650 Lumen, IP65, anthracite
- Power= 14 W
- Total luminous flux= 2650 lm
- Colour temperature= 5000 K
- Cool white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14 W
14 W
5000 K
- Colour
Cool white
2650.00 lm
- Total luminous flux
2650 lm
- Radiation angle
0°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
350 g
- Dim
(W x H x D) 158 x 145 x 28 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
158 mm
- Height
145 mm
- Depth
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385049 Philips LED Lois 929004642901 LED outdoor floodlight 14 W Colours (LEDs): Cool white
User & Safety Instructions
User & Safety Instructions 3385049 Philips LED Lois 929004642901 LED outdoor floodlight 14 W Colours (LEDs): Cool white
Conformity certificate
Conformity certificate 3385049 Philips LED Lois 929004642901 LED outdoor floodlight 14 W Colours (LEDs): Cool white
Description
This text is machine translated.














