
Number
Highlights & Details
ProjectLine moist 34W 120 40K IP65
- Power= 34 W
- Total luminous flux= 3400 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED wet room light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
34 W
- Length
445 mm
34 W
- Height
11980 mm
- Width
355 mm
4000 K
- Colour
Natural white
3400 lm
- Total luminous flux
3400 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Black
- Material
Metal
- Weight
560 g
- Dim
(L x W x H) 445 x 355 x 11980 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
II
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2713909 Philips LED ProjectLine LED wet room light LED (monochrome) LED 34 W Natural white Black
User & Safety Instructions 2713909 Philips LED ProjectLine LED wet room light LED (monochrome) LED 34 W Natural white Black
Description
This text is machine translated.
Scope of delivery
- ProjectLine moist 34W 120 40K IP65
- User manual.








