
Number
Highlights & Details
ProjectLine moist 54W 150 65K IP65
- Power= 54 W
- Total luminous flux= 5400 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED wet room light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Length
45 mm
54 W
- Height
1498 mm
- Width
36 mm
6500 K
- Colour
Cool white
5400 lm
- Total luminous flux
5400 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Black
- Material
Metal
- Weight
640 g
- Dim
(L x W x H) 45 x 36 x 1498 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Protection class
II
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2713912 Philips LED ProjectLine LED wet room light LED (monochrome) LED 54 W Cool white Black
User & Safety Instructions 2713912 Philips LED ProjectLine LED wet room light LED (monochrome) LED 54 W Cool white Black
Description
This text is machine translated.
Scope of delivery
- ProjectLine moist 54W 150 65K IP65
- User manual.








