
Highlights & Details
Ceiling Spotlights Runner
- 3-flame
- Dimmable
- Rotating and swivelling
- This text is machine translated.
Technical specifications
- Product type
Ceiling floodlight
- Type
Square
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
3.5 W
10.5 W
- Light features
Dimmable
Pivoted
Swivelling
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 48 x 9 x 10.9 cm
n.rel.
Yes
- Colour rendering index
> 80
- Weight
1.41 kg
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
765 lm
255 lm
- Width
9 cm
- Height
10.9 cm
- Length
48 cm
- Depth
90.00 mm
IP20
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1781252 Philips LED Runner 5309331P0 Ceiling floodlight LED (monochrome) GU10 10.5 W White
User & Safety Instructions
User & Safety Instructions 1781252 Philips LED Runner 5309331P0 Ceiling floodlight LED (monochrome) GU10 10.5 W White
Description
Scope of delivery
- Ceiling Spotlights
- Light Bulbs
- User manual.
Hints
Can be dimmed with the help of a suitable dimmer. Dimmer please order separately.




