
Number
Highlights & Details
Philips outdoor ultra-efficient solar zonal wall lamp 1.3W
- Power= 1.3 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Ring
- Operating voltage
4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
1.3 W
1.3 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
- Protection class
III
- Factory colour
Black
- Material
Plastic
- Weight
796
- Dim
(L x W x H) 203 x 160 x 135 mm
n.rel.
- Light bulb included
Yes
- Width
160 mm
- Height
135 mm
- Length
203 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3029128 Philips LED Zonal 8720169265769 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 1.3 W Black
User & Safety Instructions
User & Safety Instructions 3029128 Philips LED Zonal 8720169265769 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 1.3 W Black
User & Safety Instructions 3029128 Philips LED Zonal 8720169265769 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 1.3 W Black
Conformity certificate
Conformity certificate 3029128 Philips LED Zonal 8720169265769 Solar outdoor wall light ( + motion detector) LED (monochrome) LED 1.3 W Black
Description
This text is machine translated.
Features
- Solar lamp with highest energy efficiency, long life of 50,000 h and replaceable battery
- Dual BRIGHT Motion and daylight sensor with enhanced brightness only when a movement is detected, guarantees longer lighting duration of the solar panel.









