
Philips Monitore 242B1G/00 LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 21:9 4 ms HDMI™, USB type A, DisplayPort,

Highlights & Details
Philips Monitore 242B1G/00 LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, USB type A, DisplayPort, USB C®;Swivelling, Tiltable, Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
500 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1200 : 1
- Pixel density (PPI)
94
- Dot pitch
0.269 mm
- Factory colour
Black
- Interfaces
HDMI™
USB type A
DisplayPort
USB C®
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Swivelling
Tiltable
Height adjustable
- Inclination
-5/+30
- Adjustable height
150 mm
- Angular position
-180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- Width
944.00 mm
- Height
628 mm
- Depth
280 mm
- Weight
13.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 944.00 x 628 x 280 mm
- Screen size/position settings
Pivoting
Tilt
Height
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LCD
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0 W
- Power consumption (ON)
36 W
- Standby consumption
0.40 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789538 Philips Monitore 242B1G/00 LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 21:9 4 ms HDMI™, USB type A, DisplayPort,
Description
This text is machine translated.
Features
- Screen size 60.5 cm (23.8 inches)
- Screen resolution: 1920 x 1080 pixels
- HD type: Full HD
- Screen technology: LED
- Display surface: Matt Response time: 4 ms
- Native aspect ratio: 16:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- VESA-bracket
- Height adjustment
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








