
Philips Monitore 245B1 LCD EEC E (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LED

Highlights & Details
Philips Monitore 245B1 LCD
- Screen size 61 cm (24 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Output power/channel: 2 Watt
- on/off switch: Yes
- Display position settings: Height, pivot (rotation), rotation, tilt
- Background lighting technology: WLED
- Height adjustment: 150 mm
- horizontal frame rate: 30 - 114 kHz
- Integrated peripherals: USB 3.2 Hub
- Max. Operating temperature: 40 °C
- Min Operating temperature: 0 °C
- Vertical refresh rate: 48 - 75 Hz
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.206 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
54 cm
- Height
50.1 cm
- Depth
20.5 cm
- Weight
4.78 kg
- Dim
(W x H x D) 54 x 50.1 x 20.5 cm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
61 cm
27 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
18 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300733 Philips Monitore 245B1 LCD EEC E (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor
















