
Philips Monitore 273S1/00 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Audio line out

Highlights & Details
Philips Monitore 273S1/00 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB A (USB 3.2 1st gen), USB C®;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Built-in speakers, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
82
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
USB A (USB 3.2 1st gen)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
Built-in speakers
Portrait view
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+25
- Adjustable height
130 mm
- Angular position
180°
- Swivel angle
360°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
613 mm
- Height
537 mm
- Depth
205 mm
- Weight
6.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 537 x 205 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999086 Philips Monitore 273S1/00 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Audio line out
User & Safety Instructions
User & Safety Instructions 2999086 Philips Monitore 273S1/00 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Audio line out
Description
USB-C enables charging your laptop directly via a monitor
This Philips display has a built-in USB Type C docking station with power supply. With intelligent and flexible power management, you can charge your compatible laptop directly. The slim, rotatable USB-C port enables a simple coupling with only one cable. Simplify connections and connect all peripherals such as a keyboard, mouse, and RJ-45 Ethernet cable to the monitor's docking station. You can watch high-resolution videos and transfer data extremely fast, while supplying power to and charging your notebook at the same time.
IPS LED technology for a larger viewing angle and improved image and colour accuracy
IPS monitors use advanced technology to give you extra-wide viewing angles of 178/178 degrees. This makes it possible to view the monitor from almost any angle! In contrast to standard TN technology, IPS gives you fantastically crisp images with vivid colours. This makes the Ideal technology ideal not only for photos, films and the Internet, but also for professional applications which require high color fidelity and consistency.
TÜV-certification for reducing eye fatigue
The Philips monitor complies with the standards for eye comfort of TÜV Rheinland, in order to avoid exposure to eyes due to prolonged computer use. Philips monitors have been certified to ensure a flicker-free low blue light mode, no annoying reflections, a wide viewing angle and less noise in image quality from different angles, and an ergonomic design of the stand for an ideal view. Keep your eyes healthy and increase your productivity.
Low eye fatigue thanks to Flicker-free technology
Due to the way the brightness is regulated on screens with LED backlighting, some users may experience flicker on the screen, which leads to eye fatigue. Philips flicker-free technology applies another solution for brightness regulation and thus reduces flicker for more visual comfort.
LowBlue mode for eye-friendly productivity
Studies have shown that short-wave blue rays of light from LED screens, like UV rays, can lead to eye damage and affect eyesight over time. The Philips LowBlue mode uses an intelligent software technology for reducing the harmful short-wave blue light and thus provides all-round wellness.
SmartErgoBase enables user-friendly ergonomics settings
SmartErgoBase is a monitor stand, which enables ergonomic display comfort and cable management. It can be swiveled, tilted and rotated for maximum comfort at different angles. The height-adjustable stand ensures optimum viewing height and thus reduces the physical load even during long working days. The cable management puts an end to cable clutter and creates a professional order in the workplace.
Integrated stereo speakers for multimedia
High-quality stereo loudspeakers are integrated in the display. Depending on the model and design, these are visible at the front, invisible at the bottom, top or rear.
Full HD monitor for pin sharp and detailed images
Image quality matters. Conventional monitors offer quality, but you expect more. This monitor has an improved full-HD resolution. You can enjoy realistic images with Full HD for clear details with high brightness, unbelievable contrasts and realistic colors.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










