
Philips Monitore 275S9JML/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio line

Highlights & Details
Philips Monitore 275S9JML/00 LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Built-in speakers, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
4000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
Built-in speakers
Portrait view
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+25
- Adjustable height
130 mm
- Angular position
180°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
613 mm
- Height
525 mm
- Depth
205 mm
- Weight
5.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 525 x 205 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
19 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999092 Philips Monitore 275S9JML/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio line
User & Safety Instructions
User & Safety Instructions 2999092 Philips Monitore 275S9JML/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio line
Description
VA display
The VA-LED display from Philips uses an advanced vertical multi-domain alignment technology, which offers an extremely high static contrast ratio for especially lively and bright pictures. While standard office applications are handled effortlessly, it is particularly suitable for photos, web browsing, movies, games and demanding graphical applications. The optimized pixel management technology provides for an especially wide viewing angle of 178/178 degrees and thus for pin sharp pictures.
Crystal-clear pictures
These Philips screens provide crystal-clear Quad HD-pictures with 2560 x 1440 or 2560 x 1080 pixels. By using high-performance panels with high pixel density, which are made possible by sources with high bandwidth such as USB-C, DisplayPort, HDMI and Dual link DVI, these screens bring your pictures and graphics to life. Whether you are an advanced professional, who needs extremely detailed information for CAD-CAM solutions, uses 3D graphics applications or works as a financial expert with large spreadsheets, Philips displays provide you with crystal-clear pictures.
Smart image
SmartImage is an exclusive top technology by Philips, which analyzes the content displayed on your screen and offers you an optimized screen performance. This user-friendly interface allows you to select different modes, such as Office, Photo, Film, Game, Economy, etc., which match the respective application. Depending on your selection, SmartImage dynamically optimizes contrast, color saturation and sharpness of images and videos for optimum display performance. The Economy mode option offers you considerable energy savings. All in real time at the touch of a button!
Flicker-free technology
Due to the way in which brightness is controlled on displays with LED backlighting, some users may see flickering of the screen, which makes their eyes tired. The flicker-free technology by Philips offers a better solution for regulating the brightness and for reducing the flickering for a more pleasant viewing.
Low blue mode
Studies have shown that just as ultraviolet rays can cause eye damage,short-wave blue rays of light from LED screens can damage the eyes and impair vision over time. The Philips LowBlue mode was developed for comfort and uses intelligent software technology to reduce harmful short wave blue light.
In-built stereo loudspeakers
A pair of high-quality stereo speakers built into a display device. Depending on the model and design, they can radiate visibly forward or invisibly downwards, upwards, rear, etc.
SmartErgo Base
The SmartErgoBase is a monitor socket, which provides for ergonomic screen comfort and cable management. The pedestal can be swiveled, inclined and rotated in different angles, in order to ensure maximum comfort. The height-adjustable pedestal guarantees the optimum viewing level and reduces the physical load of a long working day, while the cable management reduces the cable mess and keeps the workstation clean and professional.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










