
Philips Monitore 276B9/00 LED EEC F (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone ja

Highlights & Details
Philips Monitore 276B9/00 LED
- Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), DVI;Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
DVI
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
540.00 mm
- Height
416 mm
- Depth
220 mm
- Weight
3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.00 x 416 x 220 mm
- Screen size/position settings
Tilt
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16.3 W
- Standby consumption
0.50 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789529 Philips Monitore 276B9/00 LED EEC F (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone ja
Description
This text is machine translated.
Features
- Screen size 68.6 cm (27 inches)
- Screen resolution: 2560 x 1440 pixels
- HD type: Quad HD
- Screen technology: LED Response time: 4 ms
- Native aspect ratio: 16:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- USB hub version: 3.2 Gen 2 (3.1 Gen 2)
- VESA-bracket
- Height adjustment
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















