
Philips Monitore 27E1N3300A/00 LED EEC G (A - G) 80 cm (31.5 inch) 16:9 4 ms HDMI™, DisplayPort VA LCD
Highlights & Details
Philips Monitore 27E1N3300A/00 LED
- Screen size 80 cm (31.5 inch) , Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort;Swivelling, Tiltable, Height adjustable
Technical specifications
- Product type
LED
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.181 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Swivelling
Tiltable
Height adjustable
- Inclination
-5/+30
- Adjustable height
180 mm
- Angular position
-180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- Width
714.00 mm
- Height
649 mm
- Depth
280 mm
- Weight
11.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.00 x 649 x 280 mm
- Screen size/position settings
Pivoting
Tilt
Height
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
Finnish
French
Greek
Dutch
Italian
Japanese
Show more
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Home
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
60.3 W
- Standby consumption
0.30 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789547 Philips Monitore 27E1N3300A/00 LED EEC G (A - G) 80 cm (31.5 inch) 16:9 4 ms HDMI™, DisplayPort VA LCD
Description
This text is machine translated.
Features
- Screen size 68.6 cm (27 inches)
- Screen resolution: 1920 x 1080 pixels
- HD type: Full HD
- Screen technology: LED
- Display surface: Matt Response time: 4 ms
- Native aspect ratio: 16:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- USB hub version: 3.2 Gen 1 (3.1 Gen 1)
- VESA-bracket
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















