
Philips Monitore 27E1N5600HE/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® (

Highlights & Details
Philips Monitore 27E1N5600HE/00 LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), Audio line out;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
3 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Swivelling
- Audio power (max.)
5 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
614 mm
- Height
524 mm
- Depth
212 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 524 x 212 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
29 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999056 Philips Monitore 27E1N5600HE/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® (
User & Safety Instructions
User & Safety Instructions 2999056 Philips Monitore 27E1N5600HE/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® (
Description
USB-C connection
This Philips display has a USB-C connection with power supply. With intelligent and flexible power management, you can charge your compatible device directly. The slim, rotatable USB-C port enables a simple connection with only one cable. You can view high-resolution videos and transfer data extremely fast, while simultaneously powering and charging your compatible device.
IPS-Technology
IPS monitors use advanced technology to give you extra-wide viewing angles of 178/178 degrees. This makes it possible to view the monitor from almost any angle! In contrast to standard TN technology, IPS gives you fantastically crisp images with vivid colours. This makes the Ideal technology ideal not only for photos, films and the Internet, but also for professional applications which require high color fidelity and consistency.
Crystal-clear pictures
This highly modern Philips monitor offers crystal-clear 4x HD images with 2,560 x 1,440 or 2,560 x 1,080 pixels. High-performance high-density displays with high pixel density and support for bandwidth-intensive sources such as DisplayPort, HDMI and dual-link DVI bring your images and graphics to life. Whether you have high demands on detailed data for professional CAD-CAM solutions, use 3D graphics or work with huge spreadsheets, with Philips your picture always remains crystal-clear.
Webcam and microphone with noise cancelling
This Philips monitor is equipped with a built-in 5 megapixel webcam, microphone with noise cancelling and speakers. It is therefore perfectly suited for work from home and for mobile cooperation. The webcam is equipped with advanced sensors for face recognition with Windows Hello, with which you can register comfortably in less than 2 seconds with your Windows devices. The webcam can be hidden manually for additional privacy. The noise-cancelling microphone and two built-in 5-watt speakers provide clear communication.
Integrated stereo speakers
High-quality stereo loudspeakers are integrated in the display. Depending on the model and design, these are visible at the front, invisible at the bottom, top or rear.
Low Blue mode and Flicker-free technology
The LowBlue mode and the Flicker Free technology were developed to reduce the strain and fatigue of the eyes, which are often caused by long hours before the monitor.
Compact ergo foot
The compact ergo pedestal is a user-friendly Philips monitor pedestal, which enables an efficient pleasant working through its versatile setting options (can be swiveled, inclined and height-adjusted).
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













