
Philips Monitore 325E1C LCD EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 4 ms Audio line out VA LED
Highlights & Details
Philips Monitore 325E1C LCD
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Audio line out;Curved
Technical specifications
- Display position settings: Tilting
- curved screen: Yes
- Background lighting technology: WLED
- horizontal frame rate: 70 - 115 kHz
- Max. Operating temperature: 40 °C
- Min Operating temperature: 0 °C
- Vertical refresh rate: 48 - 75 Hz
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Curved
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
Yes
- Width
70.9 cm
- Height
52.3 cm
- Depth
28.1 cm
- Weight
7.34 kg
- Dim
(W x H x D) 70.9 x 52.3 x 28.1 cm
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
73 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300688 Philips Monitore 325E1C LCD EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 4 ms Audio line out VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















