
Philips Monitore 329P1H/00 LED EEC G (A - G) 61.2 cm (24.1 inch) 3840 x 2160 p 16:10 4 ms HDMI™, USB type A, DVI, Displa

Highlights & Details
Philips Monitore 329P1H/00 LED
- Screen size 61.2 cm (24.1 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, USB type A, DVI, DisplayPort, Headphone jack (3.5 mm), DVI;Swivelling, Tiltable, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93.95
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
HDMI™
USB type A
DVI
DisplayPort
Headphone jack (3.5 mm)
DVI
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Features
Swivelling
Tiltable
Height adjustable
- Inclination
-5/+30
- Adjustable height
150 mm
- Angular position
-175°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
533.00 mm
- Height
545 mm
- Depth
216 mm
- Weight
5.71 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 533.00 x 545 x 216 mm
- Screen size/position settings
Pivoting
Tilt
Height
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
Finnish
French
Greek
Dutch
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (off)
0 W
- Power consumption (ON)
12.3 W
- Standby consumption
0.30 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789535 Philips Monitore 329P1H/00 LED EEC G (A - G) 61.2 cm (24.1 inch) 3840 x 2160 p 16:10 4 ms HDMI™, USB type A, DVI, Displa
Description
This text is machine translated.
Features
- Screen size 80 cm (31.5 inches)
- Display resolution 3840 x 2160 pixels
- HD type 4K Ultra HD
- Screen technology: LED Response time: 4 ms
- Native aspect ratio: 16:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- USB hub version: 3.2 Gen 2 (3.1 Gen 2)
- VESA-bracket
- Height adjustment
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















